The Yageo SK160M4R70A5S-0611 is a 160VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It features a high ripple current rating of 32A and a low leakage current of 32.56uA at 2 minutes. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 85 degrees Celsius and has a lifetime of 2000 hours.
Yageo SK160M4R70A5S-0611 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 32mA |
| Leakage Current | 32.56@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK160M4R70A5S-0611 to view detailed technical specifications.
No datasheet is available for this part.