This Yageo capacitor features a capacitance of 4.7uF with a tolerance of 20% and a DC rated voltage of 200VDC. It has a ripple current of 45 and a leakage current of 38.2uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a size of 10 x 12. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo SK200M4R70A5F-1012 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 45mA |
| Leakage Current | 38.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK200M4R70A5F-1012 to view detailed technical specifications.
No datasheet is available for this part.