The SL1012-8R2M-V-HF is a through-hole fixed inductor from Yageo. It features a wirewound design with an inductance of 8.2uH and a tolerance of 20%. The inductor has a maximum DC current rating of 4A and a typical DC resistance of 0.024 ohms. It is available in a radial lead style with a height of 15mm and a product diameter of 10.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |