Yageo SL1112-6R8M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 7.4A |
| Max DC Resistance | 0.0087(Typ)Ohm |
| Lead Style | Radial |
| Height | 13mm |
| Product Diameter | 11.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SL1112-6R8M-V-HF to view detailed technical specifications.
No datasheet is available for this part.