Yageo SLF1055T-220M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 35.7(Typ)Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 10.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLF1055T-220M-HF to view detailed technical specifications.
No datasheet is available for this part.