The SLF1265T-100M-HF is a shielded wirewound inductor from Yageo, featuring a 10uH inductance with a 20% tolerance. It has a maximum DC current rating of 4.8A and a maximum saturation current of 5A. The inductor's DC resistance is 0.0202 ohms, and it measures 12.8mm in length, 6.85mm in height, and 12.8mm in depth. It is designed for surface mount applications.
Yageo SLF1265T-100M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.8(Typ)A |
| Maximum Saturation Current | 5A |
| Max DC Resistance | 0.0202(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLF1265T-100M-HF to view detailed technical specifications.
No datasheet is available for this part.