This ferrite shielded inductor is a wirewound power inductor with a maximum DC current rating of 4.4A and a maximum saturation current of 4.2A. It has a maximum DC resistance of 0.0237 ohms and an inductance of 15uH. The inductor is shielded and has a product length and depth of 12.8mm. It is suitable for surface mount applications.
Yageo SLF1265T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.0237(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SLF1265T-150M-N to view detailed technical specifications.
No datasheet is available for this part.