The SLF1265T-221M-HF is a shielded wirewound inductor from Yageo, designed for surface mount applications. It features a 220uH inductance value with a 20% tolerance and a maximum DC current rating of 1.2A. The inductor has a maximum DC resistance of 0.273 ohms and a maximum saturation current of 1A. The device measures 12.8mm in length, 6.85mm in height, and 12.8mm in depth. It is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Yageo SLF1265T-221M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2(Typ)A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.273(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLF1265T-221M-HF to view detailed technical specifications.
No datasheet is available for this part.