Yageo SLF1265T-470M-N technical specifications.
| Core Material | Ferrite |
| Depth | 12.8mm |
| Height | 6.85mm |
| Inductance | 47uH |
| Max DC Current | 2.8A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SLF1265T-470M-N to view detailed technical specifications.
No datasheet is available for this part.