This shielded wirewound inductor has a nominal inductance of 4.2uH with a tolerance of 30%. It can handle a maximum DC current of 5.5A and a maximum saturation current of 7.3A. The inductor's DC resistance is typically 0.015 ohms. It measures 12.8mm in length and 6.85mm in height, with a product depth of 12.8mm. The inductor is designed for surface mount applications.
Yageo SLF1265T-4R2N-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.5(Typ)A |
| Maximum Saturation Current | 7.3A |
| Max DC Resistance | 0.015(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLF1265T-4R2N-HF to view detailed technical specifications.
No datasheet is available for this part.