Yageo SLF1265T-680M-N technical specifications.
| Core Material | Ferrite |
| DC Current | 2.4A |
| Depth | 12.8mm |
| Inductance | 68uH |
| Length | 12.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.0787R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SLF1265T-680M-N to view detailed technical specifications.
No datasheet is available for this part.