Yageo SLF1265T-7R0N-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5(Typ)A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.0177(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLF1265T-7R0N-HF to view detailed technical specifications.
No datasheet is available for this part.