Yageo SLH0630-R10M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5A |
| Maximum Saturation Current | 60A |
| Max DC Resistance | 0.0017Ohm |
| Height | 3mm |
| Product Depth | 6.72mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SLH0630-R10M-HF to view detailed technical specifications.
No datasheet is available for this part.