The Yageo SMAJ220A-AT/TR13 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 220 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. The diode is packaged in a 2-terminal DO-214AC package and is suitable for use in a variety of applications requiring transient voltage suppression. The device is constructed with a silicon diode element and has a maximum power dissipation of 3.3 watts.
Yageo SMAJ220A-AT/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMAJ220A-AT/TR13 to view detailed technical specifications.
No datasheet is available for this part.