The Yageo SMAJ24CA-AT is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 24V, with a minimum breakdown voltage of 26.7V and a maximum breakdown voltage of 29.5V. The maximum non-repetitive peak reverse power dissipation is 400W and the maximum power dissipation is 3.3W.
Yageo SMAJ24CA-AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMAJ24CA-AT to view detailed technical specifications.
No datasheet is available for this part.