This unidirectional silicon transient voltage suppressor diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a breakdown voltage of 492V minimum and 543V maximum, with a clamping voltage of 713V maximum. The diode has a maximum power dissipation of 6.5W and is packaged in a 2-pin SMC package.
Yageo SMCJ440A-AT/TR7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 440 |
| Breakdown Voltage-Min | 492 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 713 |
| Breakdown Voltage-Nom | 517.5 |
| Breakdown Voltage-Max | 543 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMCJ440A-AT/TR7 to view detailed technical specifications.
No datasheet is available for this part.