The SMCJ440A/TR13 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 440V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. The diode is packaged in a DO-214AB package, a 2-terminal dual in-line package. The SMCJ440A/TR13 is suitable for use in high-voltage applications where transient voltage suppression is required.
Yageo SMCJ440A/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 440 |
| Breakdown Voltage-Min | 492 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 543 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMCJ440A/TR13 to view detailed technical specifications.
No datasheet is available for this part.