The 1uF 63VDC 20% aluminum electrolytic capacitor is a through-hole mounted component with a radial termination style and an aluminum cylindrical can construction. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor has a lifetime of 1000 hours and a ripple current of 17. It measures 5 by 11 in size and has a terminal pitch of 2.
Yageo SN063M1R00B2F-0511 technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 17mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SN063M1R00B2F-0511 to view detailed technical specifications.
No datasheet is available for this part.