Yageo SQM500JB-470R technical specifications.
| Package/Case | Molded |
| Depth | 9mm |
| Length | 25mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQM500JB-470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.