Yageo SQM500JB-4K7 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | SQM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQM500JB-4K7 to view detailed technical specifications.
No datasheet is available for this part.