Yageo SQP10AJB-1K technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
