Yageo SQP500JB-220K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 22 |
| Tolerance | 5 |
| Package Width | 9.5 |
| Package Height | 9 |
| Series | SQP |
| Resistance | 220000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SQP500JB-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.