Yageo SQP500JB-33R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | SQP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP500JB-33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
