Yageo SQP500JB-3K3 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | SQP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP500JB-3K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
