This Yageo fixed inductor features a wirewound construction with a ferrite core, providing an inductance of 1.2uH with a tolerance of 20%. The device has a maximum DC resistance of 0.6 ohms and a maximum saturation current of 0.425 amps. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo SQV322520T-1R2M-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.425A |
| Maximum Saturation Current | 0.425(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SQV322520T-1R2M-N to view detailed technical specifications.
No datasheet is available for this part.