This 10uH inductor is a wirewound ferrite core device with a 5% tolerance. It has a maximum DC current rating of 0.4A and a maximum saturation current of 0.4A typ. The device has a maximum DC resistance of 0.56 ohms and a minimum quality factor of 35. The inductor's self resonant frequency is a minimum of 23MHz. It is available in a 1812 case size with a product length of 4.8mm, height of 2.8mm, and product depth of 3.8mm. Operating temperature range is from -25 to 85 degrees Celsius.
Yageo SQV453226T-100J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SQV453226T-100J-N to view detailed technical specifications.
No datasheet is available for this part.