The Yageo SR035M0010B7F1840 is a 10uF radial through hole capacitor with a diameter of 18mm and a height of 40mm. It has a tolerance of 20% and is designed for use in applications where a high ripple current of up to 12A is required. The capacitor is rated for operation between -40°C and 85°C. It is available in a radial package with a lead pitch of 7.5mm.
Yageo SR035M0010B7F1840 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 12A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SR035M0010B7F1840 to view detailed technical specifications.
No datasheet is available for this part.