The SR2010JK-0716KL is a 2-terminal fixed resistor from Yageo with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 5mm, a package width of 2.5mm, and a package height of 0.55mm. The resistor has a tolerance of 5% and a resistance of 16000 ohms. It belongs to the SURGE series of surge resistors.
Yageo SR2010JK-0716KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | SR(SURGE) |
| Resistance | 16000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SR2010JK-0716KL to view detailed technical specifications.
No datasheet is available for this part.