The SR2010JK-0730KL is a 2-terminal fixed resistor with a resistance of 30k Ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is part of the SURGE series from Yageo and is packaged in a 5mm x 2.5mm x 0.55mm package.
Yageo SR2010JK-0730KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | SR(SURGE) |
| Resistance | 30000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SR2010JK-0730KL to view detailed technical specifications.
No datasheet is available for this part.