Yageo SR2512KK-0722RL technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Height - Seated (Max) | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SR2512KK-0722RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.