This Yageo SS050M0R47B1S-0407 is a 0.47uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 1.5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours.
Yageo SS050M0R47B1S-0407 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 5mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SS050M0R47B1S-0407 to view detailed technical specifications.
No datasheet is available for this part.