The SSL0400T-2R2M-N is a 2.2uH wirewound inductor with a tolerance of 20% and a test frequency of 100KHz. It has a maximum DC current rating of 1.7A and a maximum saturation current of 1.8A. The inductor has a maximum DC resistance of 0.07 ohms and measures 6.5mm in length, 2mm in height, and 5.6mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Yageo SSL0400T-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7(Typ)A |
| Maximum Saturation Current | 1.8(Typ)A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SSL0400T-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.