Yageo SSL0401T-150M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1(Typ)A |
| Maximum Saturation Current | 0.72(Typ)A |
| Max DC Resistance | 0.32Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 2.49mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SSL0401T-150M-S to view detailed technical specifications.
No datasheet is available for this part.