The SSL0401T-2R2M-S is a power inductor from Yageo with a wirewound technology and 2.2uH inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 2.1A (typical), and the maximum saturation current is 1.8A (typical). The maximum DC resistance is 0.1 ohms. This inductor is suitable for surface mount applications and operates between -40°C and 85°C.
Yageo SSL0401T-2R2M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1(Typ)A |
| Maximum Saturation Current | 1.8(Typ)A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 125M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 2.49mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SSL0401T-2R2M-S to view detailed technical specifications.
No datasheet is available for this part.