The SSL0401T-3R3M-S is a 3.3uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current of 1.9A and a maximum saturation current of 1.6A. The inductor's maximum DC resistance is 0.12 ohms, and its minimum self-resonant frequency is 100MHz. The inductor measures 12.95mm in length, 2.49mm in height, and 9.4mm in depth. It operates over a temperature range of -40°C to 85°C.
Yageo SSL0401T-3R3M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9(Typ)A |
| Maximum Saturation Current | 1.6(Typ)A |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 2.49mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SSL0401T-3R3M-S to view detailed technical specifications.
No datasheet is available for this part.