Inductor Power Wirewound 4.7uH 20% 100KHz 1.8A 0.13Ohm DCR T/R
Yageo SSL0401T-4R7M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8(Typ)A |
| Maximum Saturation Current | 1.2(Typ)A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 2.49mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SSL0401T-4R7M-S to view detailed technical specifications.
No datasheet is available for this part.