The SSL0401T-6R8M-S is a 6.8uH wirewound inductor with a tolerance of 20% and a maximum DC resistance of 0.165 ohms. It has a maximum DC current rating of 1.6 amps and a minimum self-resonant frequency of 60 MHz. The inductor measures 12.95mm in length, 2.49mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SSL0401T-6R8M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6(Typ)A |
| Maximum Saturation Current | 0.96(Typ)A |
| Max DC Resistance | 0.165Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 2.49mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SSL0401T-6R8M-S to view detailed technical specifications.
No datasheet is available for this part.