The SSL0802T-101M-N is a 100uH wirewound inductor with a tolerance of 20% and a maximum DC resistance of 0.7 ohms. It can handle a maximum DC current of 0.6 amps and a maximum saturation current of 0.7 amps. The inductor has a minimum self-resonant frequency of 10 MHz and is suitable for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Yageo SSL0802T-101M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6(Typ)A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SSL0802T-101M-N to view detailed technical specifications.
No datasheet is available for this part.