Yageo SSL0804T-101M-N technical specifications.
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 100uH |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SSL0804T-101M-N to view detailed technical specifications.
No datasheet is available for this part.