Yageo SSL0804T-220M-N technical specifications.
| Package/Case | 0804 |
| DC Resistance (DCR) | 85mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SSL0804T-220M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.