Yageo SSL1306T-220M-N technical specifications.
| DC Resistance (DCR) | 47mR |
| Depth | 15.24mm |
| Inductance | 22uH |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.047R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SSL1306T-220M-N to view detailed technical specifications.
No datasheet is available for this part.