This 2200uF electrolytic capacitor has a DC rated voltage of 16VDC and a tolerance of 20%. It features low ESR and high ripple current, making it suitable for high-frequency applications. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 105°C and has a lifetime of 5000 hours. The capacitor is available in a through-hole package with a 5mm terminal pitch.
Yageo SX016M2200B5S-1230 technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.063Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 352@2MinuA |
| Lifetime | 5000h |
| Size | 12 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX016M2200B5S-1230 to view detailed technical specifications.
No datasheet is available for this part.