The Yageo SX016M4700C7S-1606 is a 16V 4700uF electrolytic capacitor with a 20% tolerance. It features a low ESR and high ripple current, making it suitable for high-frequency applications. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 105°C.
Yageo SX016M4700C7S-1606 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.046Ohm |
| Ripple Current | 2650mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX016M4700C7S-1606 to view detailed technical specifications.
No datasheet is available for this part.