This is a 25VDC electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a low ESR of 0.12 and can handle a high ripple current of 1200. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo SX025M0680J5S-1216 technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.12Ohm |
| Ripple Current | 1200mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX025M0680J5S-1216 to view detailed technical specifications.
No datasheet is available for this part.