Cap Aluminum Lytic 100uF 35V 20% (8 X 11mm) Radial 3.5mm 0.39 Ohm 370mA 2000h 105°C Bulk
Yageo SX035M0100B3F-0811 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SX035M0100B3F-0811 to view detailed technical specifications.
No datasheet is available for this part.