This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and a voltage rating of 10VDC with a 20% tolerance. It features a very low ESR of 0.031 and a ripple current of 1910. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and can operate within a temperature range of -40°C to 105°C.
Yageo SY010M2200A5S-1030 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.031Ohm |
| Ripple Current | 1910mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY010M2200A5S-1030 to view detailed technical specifications.
No datasheet is available for this part.