This 10VDC electrolytic capacitor has a capacitance of 6800uF with a 20% tolerance. It is rated for a DC voltage of 10V and has an ESR of 0.019. The capacitor is designed for through-hole mounting with a radial termination style. It has a lifetime of 6000 hours and operates within a temperature range of -40°C to 105°C.
Yageo SY010M6800B7S-1825 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 3140mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY010M6800B7S-1825 to view detailed technical specifications.
No datasheet is available for this part.