This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an ESR of 0.031. The capacitor is designed for through hole mounting with a radial termination style. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Yageo SY025M1000A5S-1030 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.031Ohm |
| Ripple Current | 1910mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY025M1000A5S-1030 to view detailed technical specifications.
No datasheet is available for this part.