The SY025M3300A7S-1825 is a 25V 20% 3300uF aluminum electrolytic capacitor with a low ESR of 0.019. It features a radial termination style and a cylindrical can construction. This capacitor is suitable for through hole mounting and has a size of 18 X 25. The SY025M3300A7S-1825 operates within a temperature range of -40 to 105 degrees Celsius. It meets the requirements of standard aluminum electrolytic capacitors.
Yageo SY025M3300A7S-1825 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.019Ohm |
| Ripple Current | 3140mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY025M3300A7S-1825 to view detailed technical specifications.
No datasheet is available for this part.