This 270uF aluminum electrolytic capacitor has a rated voltage of 50VDC with a tolerance of 20%. It has a low ESR of 0.061 and a maximum ripple current of 1260. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40°C to 105°C.
Yageo SY050M0270C5FW1315 technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.061Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 13 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY050M0270C5FW1315 to view detailed technical specifications.
No datasheet is available for this part.